10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZA106M063D16T-F

DigiKey Part Number
338-HZA106M063D16T-FTR-ND - Tape & Reel (TR)
338-HZA106M063D16T-FCT-ND - Cut Tape (CT)
338-HZA106M063D16T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZA106M063D16T-F
Description
CAP ALUM HYBRID 10UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Cornell Dubilier Knowles
Ratings
AEC-Q200
Series
Applications
Automotive, Bypass, Decoupling
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
10 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
120mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63PEV10M6.3X6.1Rubycon1 8271189-3804-1-ND42,63000 KčParametric Equivalent
EEH-ZA1J100PPanasonic Industry318P15446CT-ND35,70000 KčParametric Equivalent
GYB1J100MCQ1GSNichicon4 263493-17897-1-ND22,47000 KčParametric Equivalent
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1045,08300 Kč450,83 Kč
5035,86040 Kč1 793,02 Kč
10032,95220 Kč3 295,22 Kč
50027,94792 Kč13 973,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,37412 Kč26 374,12 Kč
2 00025,06720 Kč50 134,40 Kč
3 00024,40815 Kč73 224,45 Kč
5 00023,67373 Kč118 368,65 Kč
7 00023,24227 Kč162 695,89 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč