



GYB1J100MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17897-2-ND - Tape & Reel (TR) 493-17897-1-ND - Cut Tape (CT) 493-17897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1J100MCQ1GS |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1J100MCQ1GS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 50 | 10,91060 Kč | 545,53 Kč |
| 100 | 9,81870 Kč | 981,87 Kč |
| 500 | 7,93850 Kč | 3 969,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,34615 Kč | 7 346,15 Kč |
| 2 000 | 6,85385 Kč | 13 707,70 Kč |
| 3 000 | 6,60548 Kč | 19 816,44 Kč |
| 5 000 | 6,32850 Kč | 31 642,50 Kč |
| 7 000 | 6,16576 Kč | 43 160,32 Kč |
| 10 000 | 6,00856 Kč | 60 085,60 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |









