
DMT8012LFG-7 | |
|---|---|
DigiKey Part Number | DMT8012LFG-7DITR-ND - Tape & Reel (TR) DMT8012LFG-7DICT-ND - Cut Tape (CT) DMT8012LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT8012LFG-7 |
Description | MOSFET N-CH 80V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 9.5A (Ta), 35A (Tc) 2.2W (Ta), 30W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1949 pF @ 40 V |
FET Type | Power Dissipation (Max) 2.2W (Ta), 30W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| 100 | 13,95740 Kč | 1 395,74 Kč |
| 500 | 10,93828 Kč | 5 469,14 Kč |
| 1 000 | 9,96649 Kč | 9 966,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,14873 Kč | 18 297,46 Kč |
| 4 000 | 8,46115 Kč | 33 844,60 Kč |
| 6 000 | 8,11090 Kč | 48 665,40 Kč |
| 10 000 | 7,71744 Kč | 77 174,40 Kč |
| 14 000 | 7,48445 Kč | 104 782,30 Kč |
| 20 000 | 7,26793 Kč | 145 358,60 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |









