
EEH-ZA1H220P | |
|---|---|
DigiKey Part Number | P15443TR-ND - Tape & Reel (TR) P15443CT-ND - Cut Tape (CT) P15443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1H220P |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1H220P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 23,04500 Kč | 230,45 Kč |
| 50 | 17,84400 Kč | 892,20 Kč |
| 100 | 16,19850 Kč | 1 619,85 Kč |
| 500 | 13,36880 Kč | 6 684,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,24885 Kč | 12 248,85 Kč |
| 2 000 | 11,52214 Kč | 23 044,28 Kč |
| 3 000 | 11,15568 Kč | 33 467,04 Kč |
| 5 000 | 10,74721 Kč | 53 736,05 Kč |
| 7 000 | 10,50715 Kč | 73 550,05 Kč |
| 10 000 | 10,27534 Kč | 102 753,40 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |












