
50SVPF10M | |
|---|---|
DigiKey Part Number | P123680TR-ND - Tape & Reel (TR) P123680CT-ND - Cut Tape (CT) P123680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVPF10M |
Description | CAP ALUM POLY 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVPF10M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 10 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 40mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 50 | 16,13900 Kč | 806,95 Kč |
| 100 | 14,62300 Kč | 1 462,30 Kč |
| 500 | 12,01590 Kč | 6 007,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,98951 Kč | 10 989,51 Kč |
| 2 000 | 10,31999 Kč | 20 639,98 Kč |
| 3 000 | 9,98217 Kč | 29 946,51 Kč |
| 5 000 | 9,60566 Kč | 48 028,30 Kč |
| 7 000 | 9,38440 Kč | 65 690,80 Kč |
| 10 000 | 9,17071 Kč | 91 707,10 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |










