
50SVPF18M | |
|---|---|
DigiKey Part Number | P18942TR-ND - Tape & Reel (TR) P18942CT-ND - Cut Tape (CT) P18942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVPF18M |
Description | CAP ALUM POLY 18UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVPF18M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 18 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 35mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,91700 Kč | 239,17 Kč |
| 50 | 18,53700 Kč | 926,85 Kč |
| 100 | 16,83620 Kč | 1 683,62 Kč |
| 500 | 13,91328 Kč | 6 956,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,75440 Kč | 12 754,40 Kč |
| 2 000 | 12,00393 Kč | 24 007,86 Kč |
| 3 000 | 11,62519 Kč | 34 875,57 Kč |
| 5 000 | 11,20327 Kč | 56 016,35 Kč |
| 7 000 | 10,95526 Kč | 76 686,82 Kč |
| 10 000 | 10,71574 Kč | 107 157,40 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


