10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA0606100M050R

DigiKey Part Number
478-APA0606100M050RTR-ND - Tape & Reel (TR)
478-APA0606100M050RCT-ND - Cut Tape (CT)
478-APA0606100M050RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA0606100M050R
Description
CAP ALUM POLY 10UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APA0606100M050R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
10 µF
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
60mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
107,34100 Kč73,41 Kč
505,44740 Kč272,37 Kč
1004,84470 Kč484,47 Kč
5003,80654 Kč1 903,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,47911 Kč3 479,11 Kč
2 0003,20664 Kč6 413,28 Kč
3 0003,06903 Kč9 207,09 Kč
5 0002,91564 Kč14 578,20 Kč
7 0002,82547 Kč19 778,29 Kč
10 0002,73833 Kč27 383,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč