Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




GYB1H220MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17893-2-ND - Tape & Reel (TR) 493-17893-1-ND - Cut Tape (CT) 493-17893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1H220MCQ1GS |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1H220MCQ1GS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PEV22M6.3X6.1 | Rubycon | 3 765 | 1189-3802-1-ND | 42,34000 Kč | Parametric Equivalent |
| EEH-ZA1H220P | Panasonic Industry | 27 176 | P15443CT-ND | 35,45000 Kč | Parametric Equivalent |
| EEH-ZA1H220V | Panasonic Industry | 587 | P123706CT-ND | 39,42000 Kč | Parametric Equivalent |
| HZA226M050D16T-F | Cornell Dubilier Knowles | 485 | HZA226M050D16T-FCT-ND | 66,95000 Kč | Parametric Equivalent |
| RAHV1220M1UDC8002 | Taiyo Yuden | 0 | 587-RAHV1220M1UDC8002TR-ND | 9,67549 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 14,26500 Kč | 142,65 Kč |
| 50 | 10,84900 Kč | 542,45 Kč |
| 100 | 9,76450 Kč | 976,45 Kč |
| 500 | 7,89506 Kč | 3 947,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,30631 Kč | 7 306,31 Kč |
| 2 000 | 6,81673 Kč | 13 633,46 Kč |
| 3 000 | 6,56969 Kč | 19 709,07 Kč |
| 5 000 | 6,29436 Kč | 31 471,80 Kč |
| 7 000 | 6,13250 Kč | 42 927,50 Kč |
| 10 000 | 5,97623 Kč | 59 762,30 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |






