
EEH-ZA1H101V | |
|---|---|
DigiKey Part Number | P19827TR-ND - Tape & Reel (TR) P19827CT-ND - Cut Tape (CT) P19827DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1H101V |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1H101V Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 21,94000 Kč | 219,40 Kč |
| 50 | 16,95960 Kč | 847,98 Kč |
| 100 | 15,38300 Kč | 1 538,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,43780 Kč | 6 218,90 Kč |
| 1 000 | 11,59899 Kč | 11 598,99 Kč |
| 1 500 | 11,17577 Kč | 16 763,65 Kč |
| 2 500 | 10,70404 Kč | 26 760,10 Kč |
| 3 500 | 10,42680 Kč | 36 493,80 Kč |
| 5 000 | 10,15892 Kč | 50 794,60 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |









