
50PEV100M10X10.5 | |
|---|---|
DigiKey Part Number | 50PEV100M10X10.5TR-ND - Tape & Reel (TR) 50PEV100M10X10.5CT-ND - Cut Tape (CT) 50PEV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PEV100M10X10.5 |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PEV100M10X10.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 10 | 35,05800 Kč | 350,58 Kč |
| 50 | 27,56260 Kč | 1 378,13 Kč |
| 100 | 25,19340 Kč | 2 519,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,11954 Kč | 10 559,77 Kč |
| 1 000 | 19,83754 Kč | 19 837,54 Kč |
| 1 500 | 19,19067 Kč | 28 786,01 Kč |
| 2 500 | 18,46996 Kč | 46 174,90 Kč |
| 3 500 | 18,04644 Kč | 63 162,54 Kč |
| 5 000 | 17,63741 Kč | 88 187,05 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |









