
B72500T0250K060 | |
|---|---|
DigiKey Part Number | 495-2594-2-ND - Tape & Reel (TR) 495-2594-1-ND - Cut Tape (CT) 495-2594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500T0250K060 |
Description | VARISTOR 39V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500T0250K060 Models |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer TDK | Current - Surge 30 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 31 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 35.1 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV25K0603300NIR1 | Bourns Inc. | 15 673 | 118-ZV25K0603300NIR1CT-ND | 3,34000 Kč | Similar |
| ZV25K0603300NIR1HT | Bourns Inc. | 15 221 | 118-ZV25K0603300NIR1HTCT-ND | 3,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,81500 Kč | 28,15 Kč |
| 25 | 2,48600 Kč | 62,15 Kč |
| 100 | 2,11270 Kč | 211,27 Kč |
| 250 | 1,93624 Kč | 484,06 Kč |
| 500 | 1,83028 Kč | 915,14 Kč |
| 1 000 | 1,74248 Kč | 1 742,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,44383 Kč | 5 775,32 Kč |
| 8 000 | 1,40006 Kč | 11 200,48 Kč |
| 12 000 | 1,37811 Kč | 16 537,32 Kč |
| 20 000 | 1,35381 Kč | 27 076,20 Kč |
| 28 000 | 1,33961 Kč | 37 509,08 Kč |
| 40 000 | 1,32595 Kč | 53 038,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |










