



440054-6 | |
|---|---|
DigiKey Part Number | A100038-ND |
Manufacturer | |
Manufacturer Product Number | 440054-6 |
Description | CONN HEADER VERT 6POS 2MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440054-6 Models |
Category | Overall Contact Length 0.335" (8.51mm) |
Mfr | Insulation Height 0.238" (6.05mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Press-Fit, Solder | Applications Automotive, General Purpose, Industrial, Medical |
Contact Length - Mating 0.132" (3.35mm) | Base Product Number |
Contact Length - Post 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SH-C-06-TS | Adam Tech | 430 | 2057-2SH-C-06-TS-ND | 0,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 5,56800 Kč | 55,68 Kč |
| 450 | 4,25220 Kč | 1 913,49 Kč |
| 900 | 4,04898 Kč | 3 644,08 Kč |
| 1 350 | 3,93459 Kč | 5 311,70 Kč |
| 5 400 | 3,56776 Kč | 19 265,90 Kč |
| 10 350 | 3,40769 Kč | 35 269,59 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |











