



GYB1H101MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17896-2-ND - Tape & Reel (TR) 493-17896-1-ND - Cut Tape (CT) 493-17896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1H101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1H101MCQ1GS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50CEV100M10X10.5 | Rubycon | 645 | 1189-50CEV100M10X10.5CT-ND | 1,79000 Kč | Parametric Equivalent |
| 50PEV100M10X10.5 | Rubycon | 2 125 | 50PEV100M10X10.5CT-ND | 2,18000 Kč | Parametric Equivalent |
| EEH-ZA1H101P | Panasonic Industry | 10 309 | P15442CT-ND | 1,70000 Kč | Parametric Equivalent |
| EEH-ZA1H101V | Panasonic Industry | 1 282 | P19827CT-ND | 1,39000 Kč | Parametric Equivalent |
| HHXD500GRA101MJA0G | Chemi-Con | 64 | 565-HHXD500GRA101MJA0GCT-ND | 1,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 21,25200 Kč | 212,52 Kč |
| 50 | 16,39660 Kč | 819,83 Kč |
| 100 | 14,86370 Kč | 1 486,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,22550 Kč | 6 112,75 Kč |
| 1 000 | 11,39440 Kč | 11 394,40 Kč |
| 1 500 | 10,97514 Kč | 16 462,71 Kč |
| 2 500 | 10,50775 Kč | 26 269,38 Kč |
| 3 500 | 10,23308 Kč | 35 815,78 Kč |
| 5 000 | 9,96772 Kč | 49 838,60 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |




