
HHXD500GRA101MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD500GRA101MJA0GTR-ND - Tape & Reel (TR) 565-HHXD500GRA101MJA0GCT-ND - Cut Tape (CT) 565-HHXD500GRA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500GRA101MJA0G |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 25mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50CEV100M10X10.5 | Rubycon | 645 | 1189-50CEV100M10X10.5CT-ND | 43,59000 Kč | Parametric Equivalent |
| 50PEV100M10X10.5 | Rubycon | 2 125 | 50PEV100M10X10.5CT-ND | 53,18000 Kč | Parametric Equivalent |
| EEH-ZA1H101P | Panasonic Industry | 10 309 | P15442CT-ND | 41,50000 Kč | Parametric Equivalent |
| EEH-ZA1H101V | Panasonic Industry | 1 282 | P19827CT-ND | 33,79000 Kč | Parametric Equivalent |
| GYB1H101MCQ1GS | Nichicon | 106 | 493-17896-1-ND | 32,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 18,74900 Kč | 187,49 Kč |
| 50 | 14,40700 Kč | 720,35 Kč |
| 100 | 13,03050 Kč | 1 303,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,66174 Kč | 5 330,87 Kč |
| 1 000 | 9,91512 Kč | 9 915,12 Kč |
| 1 500 | 9,53833 Kč | 14 307,50 Kč |
| 2 500 | 9,11844 Kč | 22 796,10 Kč |
| 3 500 | 8,87157 Kč | 31 050,49 Kč |
| 5 000 | 8,63309 Kč | 43 165,45 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |


