
EEH-ZA1E470P | |
|---|---|
DigiKey Part Number | P124938TR-ND - Tape & Reel (TR) P124938CT-ND - Cut Tape (CT) P124938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1E470P |
Description | CAP ALUM HYBRID 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1E470P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYB1E470MCQ1GS | Nichicon | 2 559 | 493-GYB1E470MCQ1GSCT-ND | 22,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 14,22300 Kč | 142,23 Kč |
| 50 | 10,80740 Kč | 540,37 Kč |
| 100 | 9,72700 Kč | 972,70 Kč |
| 500 | 7,86378 Kč | 3 931,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,14322 Kč | 7 143,22 Kč |
| 2 000 | 6,66417 Kč | 13 328,34 Kč |
| 3 000 | 6,42245 Kč | 19 267,35 Kč |
| 5 000 | 6,15304 Kč | 30 765,20 Kč |
| 7 000 | 5,99468 Kč | 41 962,76 Kč |
| 10 000 | 5,84169 Kč | 58 416,90 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |











