EEH-ZA1E151P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1 487
Unit Price: 28,36000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 500
Unit Price: 33,16000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 485
Unit Price: 25,24000 Kč
Datasheet
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZA1E151P

DigiKey Part Number
P124935TR-ND - Tape & Reel (TR)
P124935CT-ND - Cut Tape (CT)
P124935DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1E151P
Description
CAP ALUMHYB 150UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1E151P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
345 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYB1E151MCQ1GSNichicon1 487493-GYB1E151MCQ1GSCT-ND28,36000 KčParametric Equivalent
GYB1E151MCW1GSNichicon1 500493-GYB1E151MCW1GSCT-ND33,16000 KčParametric Equivalent
HHXD250GRA151MHA0GChemi-Con485565-HHXD250GRA151MHA0GCT-ND25,24000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,99000 Kč28,99 Kč
1018,68700 Kč186,87 Kč
5014,35280 Kč717,64 Kč
10012,98050 Kč1 298,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,42274 Kč5 211,37 Kč
1 0009,69239 Kč9 692,39 Kč
1 5009,32380 Kč13 985,70 Kč
2 5008,91281 Kč22 282,03 Kč
3 5008,67130 Kč30 349,55 Kč
5 0008,43797 Kč42 189,85 Kč
Manufacturers Standard Package
Unit Price without VAT:28,99000 Kč
Unit Price with VAT:35,07790 Kč