
GYB1E151MCW1GS | |
|---|---|
DigiKey Part Number | GYB1E151MCW1GTR-ND - Tape & Reel (TR) 493-GYB1E151MCW1GSCT-ND - Cut Tape (CT) 493-GYB1E151MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1E151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 21,41900 Kč | 214,19 Kč |
| 50 | 16,53420 Kč | 826,71 Kč |
| 100 | 14,99090 Kč | 1 499,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,33436 Kč | 6 167,18 Kč |
| 1 000 | 11,49764 Kč | 11 497,64 Kč |
| 1 500 | 11,07538 Kč | 16 613,07 Kč |
| 2 500 | 10,60477 Kč | 26 511,92 Kč |
| 3 500 | 10,32812 Kč | 36 148,42 Kč |
| 5 000 | 10,06094 Kč | 50 304,70 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |

