Direct
Direct
Similar
Similar
Similar
Similar

EEF-UE0E331R | |
|---|---|
DigiKey Part Number | PCE2116TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-UE0E331R |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-UE0E331R Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.165" (4.20mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 12mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0E331R | Panasonic Industry | 6 601 | PCE4814CT-ND | 35,28000 Kč | Direct |
| EEF-CX0E331XR | Panasonic Industry | 6 930 | PCE4937CT-ND | 37,59000 Kč | Direct |
| EEF-SX0E331ER | Panasonic Industry | 2 597 | PCE4827CT-ND | 44,31000 Kč | Similar |
| EEF-SX0E331R | Panasonic Industry | 5 891 | PCE4828CT-ND | 42,21000 Kč | Similar |
| EEF-SX0E331XE | Panasonic Industry | 95 393 | PCE4829CT-ND | 42,42000 Kč | Similar |



