
EEF-SX0E331XR | |
|---|---|
DigiKey Part Number | PCE4830TR-ND - Tape & Reel (TR) PCE4830CT-ND - Cut Tape (CT) PCE4830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0E331XR |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0E331XR Models |
Category | ESR (Equivalent Series Resistance) 6mOhm |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 330 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0E331R | Panasonic Industry | 6 601 | PCE4814CT-ND | 35,28000 Kč | Similar |
| EEF-CX0E331XR | Panasonic Industry | 6 930 | PCE4937CT-ND | 37,59000 Kč | Similar |
| EEF-SX0E331ER | Panasonic Industry | 2 597 | PCE4827CT-ND | 44,31000 Kč | Similar |
| EEF-SX0E331R | Panasonic Industry | 5 891 | PCE4828CT-ND | 42,21000 Kč | Similar |
| EEF-LX0E331R | Panasonic Industry | 0 | EEF-LX0E331R-ND | 13,61756 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 50 | 22,37120 Kč | 1 118,56 Kč |
| 100 | 20,38910 Kč | 2 038,91 Kč |
| 500 | 16,97730 Kč | 8 488,65 Kč |
| 1 000 | 15,90347 Kč | 15 903,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,13843 Kč | 49 484,50 Kč |
| 7 000 | 13,51266 Kč | 94 588,62 Kč |
| 10 500 | 13,19712 Kč | 138 569,76 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

