
EEF-SX0E331ER | |
|---|---|
DigiKey Part Number | PCE4827TR-ND - Tape & Reel (TR) PCE4827CT-ND - Cut Tape (CT) PCE4827DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0E331ER |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0E331ER Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0E331R | Panasonic Industry | 6 601 | PCE4814CT-ND | 35,28000 Kč | Similar |
| EEF-CX0E331XR | Panasonic Industry | 6 930 | PCE4937CT-ND | 37,59000 Kč | Similar |
| EEF-SX0E331XE | Panasonic Industry | 95 393 | PCE4829CT-ND | 42,42000 Kč | Similar |
| EEF-SX0E331XR | Panasonic Industry | 1 289 | PCE4830CT-ND | 43,68000 Kč | Similar |
| EEF-SX0E331R | Panasonic Industry | 5 891 | PCE4828CT-ND | 42,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 50 | 22,68200 Kč | 1 134,10 Kč |
| 100 | 20,67460 Kč | 2 067,46 Kč |
| 500 | 17,22424 Kč | 8 612,12 Kč |
| 1 000 | 16,13843 Kč | 16 138,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,35249 Kč | 50 233,71 Kč |
| 7 000 | 13,71973 Kč | 96 038,11 Kč |
| 10 500 | 13,40066 Kč | 140 706,93 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

