
EEF-CX0E331XR | |
|---|---|
DigiKey Part Number | PCE4937TR-ND - Tape & Reel (TR) PCE4937CT-ND - Cut Tape (CT) PCE4937DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0E331XR |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.075" (1.90mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 12mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 50 | 19,02840 Kč | 951,42 Kč |
| 100 | 17,29400 Kč | 1 729,40 Kč |
| 500 | 14,30636 Kč | 7 153,18 Kč |
| 1 000 | 13,36565 Kč | 13 365,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,82997 Kč | 41 404,89 Kč |
| 7 000 | 11,28187 Kč | 78 973,09 Kč |
| 10 500 | 11,00541 Kč | 115 556,80 Kč |
| 17 500 | 10,70455 Kč | 187 329,62 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

