330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-SX0E331R

DigiKey Part Number
PCE4828TR-ND - Tape & Reel (TR)
PCE4828CT-ND - Cut Tape (CT)
PCE4828DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SX0E331R
Description
CAP ALUM POLY 330UF 20% 2.5V SMD
Customer Reference
Detailed Description
330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9mOhm
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Not For New Designs
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
330 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
2.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-CX0E331RPanasonic Industry6 601PCE4814CT-ND35,28000 KčSimilar
EEF-CX0E331XRPanasonic Industry6 930PCE4937CT-ND37,59000 KčSimilar
EEF-SX0E331XEPanasonic Industry95 393PCE4829CT-ND42,42000 KčSimilar
EEF-SX0E331XRPanasonic Industry1 289PCE4830CT-ND43,68000 KčSimilar
EEF-SX0E331ERPanasonic Industry2 597PCE4827CT-ND44,31000 KčParametric Equivalent
In-Stock: 5 891
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1027,61200 Kč276,12 Kč
5021,52300 Kč1 076,15 Kč
10019,60160 Kč1 960,16 Kč
50016,29570 Kč8 147,85 Kč
1 00015,25505 Kč15 255,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50013,54791 Kč47 417,68 Kč
7 00012,94164 Kč90 591,48 Kč
10 50012,63598 Kč132 677,79 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč