Parametric Equivalent
Parametric Equivalent

EEF-LX0E331R | |
|---|---|
DigiKey Part Number | EEF-LX0E331R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-LX0E331R |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LX0E331R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 6mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0E331XE | Panasonic Industry | 95 393 | PCE4829CT-ND | 42,42000 Kč | Parametric Equivalent |
| EEF-SX0E331XR | Panasonic Industry | 1 289 | PCE4830CT-ND | 43,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,61756 Kč | 47 661,46 Kč |
| Unit Price without VAT: | 13,61756 Kč |
|---|---|
| Unit Price with VAT: | 16,47725 Kč |


