
EEF-CX0G151R | |
|---|---|
DigiKey Part Number | PCE4277TR-ND - Tape & Reel (TR) PCE4277CT-ND - Cut Tape (CT) PCE4277DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0G151R |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0G151R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 50 | 14,77000 Kč | 738,50 Kč |
| 100 | 13,36100 Kč | 1 336,10 Kč |
| 500 | 10,93996 Kč | 5 469,98 Kč |
| 1 000 | 10,17710 Kč | 10 177,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,94353 Kč | 31 302,36 Kč |
| 7 000 | 8,49876 Kč | 59 491,32 Kč |
| 10 500 | 8,27443 Kč | 86 881,51 Kč |
| 17 500 | 8,02449 Kč | 140 428,58 Kč |
| 24 500 | 7,87762 Kč | 193 001,69 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |











