
EEE-HBC470XAP | |
|---|---|
DigiKey Part Number | PCE4787TR-ND - Tape & Reel (TR) PCE4787CT-ND - Cut Tape (CT) PCE4787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBC470XAP |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBC470XAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 142.8 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HC1E470XP | Panasonic Industry | 176 622 | PCE3753CT-ND | 13,56000 Kč | Direct |
| EEE-HBH470YAP | Panasonic Industry | 896 | PCE4800CT-ND | 15,43000 Kč | Upgrade |
| EEE-HA1C470WR | Panasonic Industry | 9 020 | PCE4190CT-ND | 8,55000 Kč | Similar |
| EEE-HB1C470AP | Panasonic Industry | 2 994 | PCE4749CT-ND | 10,43000 Kč | Similar |
| EMHJ350ARA470MF80G | Chemi-Con | 21 | 565-EMHJ350ARA470MF80GCT-ND | 26,07000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,80200 Kč | 98,02 Kč |
| 50 | 7,35360 Kč | 367,68 Kč |
| 100 | 6,57570 Kč | 657,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,77822 Kč | 4 300,40 Kč |
| 1 800 | 4,42241 Kč | 7 960,34 Kč |
| 2 700 | 4,24278 Kč | 11 455,51 Kč |
| 4 500 | 4,04254 Kč | 18 191,43 Kč |
| 6 300 | 3,92481 Kč | 24 726,30 Kč |
| 9 000 | 3,81109 Kč | 34 299,81 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

