
EEE-HA1C470WR | |
|---|---|
DigiKey Part Number | PCE4190TR-ND - Tape & Reel (TR) PCE4190CT-ND - Cut Tape (CT) PCE4190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C470WR |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C470WR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPC470UAR | Panasonic Industry | 2 931 | PCE4531CT-ND | 12,60000 Kč | Direct |
| EEE-FN1E470R | Panasonic Industry | 117 | 10-EEE-FN1E470RCT-ND | 11,13000 Kč | MFR Recommended |
| EEE-FC1C470AP | Panasonic Industry | 2 090 | PCE4345CT-ND | 11,55000 Kč | Similar |
| EEE-FC1C470P | Panasonic Industry | 5 634 | PCE4000CT-ND | 10,50000 Kč | Similar |
| EEE-HA1C470AP | Panasonic Industry | 880 | PCE4658CT-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 50 | 3,90140 Kč | 195,07 Kč |
| 100 | 3,45210 Kč | 345,21 Kč |
| 500 | 2,67556 Kč | 1 337,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,38537 Kč | 2 385,37 Kč |
| 2 000 | 2,18484 Kč | 4 369,68 Kč |
| 3 000 | 2,08349 Kč | 6 250,47 Kč |
| 5 000 | 1,97054 Kč | 9 852,70 Kč |
| 7 000 | 1,90410 Kč | 13 328,70 Kč |
| 10 000 | 1,83991 Kč | 18 399,10 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

