
EEE-FPC470UAR | |
|---|---|
DigiKey Part Number | PCE4531TR-ND - Tape & Reel (TR) PCE4531CT-ND - Cut Tape (CT) PCE4531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPC470UAR |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPC470UAR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FKC470UAR | Panasonic Industry | 6 067 | PCE4397CT-ND | 0,45000 Kč | Direct |
| EEE-FT1E470AR | Panasonic Industry | 11 566 | PCE5005CT-ND | 0,52000 Kč | Upgrade |
| EEE-FT1V470AR | Panasonic Industry | 6 575 | PCE5014CT-ND | 0,52000 Kč | Upgrade |
| 16TZV47M5X6.1 | Rubycon | 18 625 | 1189-1544-1-ND | 0,39000 Kč | Direct |
| EMZJ160ARA470ME61G | Chemi-Con | 9 181 | 565-EMZJ160ARA470ME61GCT-ND | 0,54000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,80000 Kč | 78,00 Kč |
| 50 | 5,79780 Kč | 289,89 Kč |
| 100 | 5,16380 Kč | 516,38 Kč |
| 500 | 4,06850 Kč | 2 034,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,65430 Kč | 3 654,30 Kč |
| 2 000 | 3,37192 Kč | 6 743,84 Kč |
| 3 000 | 3,22940 Kč | 9 688,20 Kč |
| 5 000 | 3,07047 Kč | 15 352,35 Kč |
| 7 000 | 2,97703 Kč | 20 839,21 Kč |
| 10 000 | 2,88678 Kč | 28 867,80 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

