
EEE-HB1C470AP | |
|---|---|
DigiKey Part Number | PCE4749TR-ND - Tape & Reel (TR) PCE4749CT-ND - Cut Tape (CT) PCE4749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1C470AP |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1C470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 50 | 4,75400 Kč | 237,70 Kč |
| 100 | 4,22060 Kč | 422,06 Kč |
| 500 | 3,29668 Kč | 1 648,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,94980 Kč | 2 949,80 Kč |
| 2 000 | 2,71168 Kč | 5 423,36 Kč |
| 3 000 | 2,59150 Kč | 7 774,50 Kč |
| 5 000 | 2,45740 Kč | 12 287,00 Kč |
| 7 000 | 2,37856 Kč | 16 649,92 Kč |
| 10 000 | 2,30239 Kč | 23 023,90 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

