
EMHJ350ARA470MF80G | |
|---|---|
DigiKey Part Number | 565-EMHJ350ARA470MF80GTR-ND - Tape & Reel (TR) 565-EMHJ350ARA470MF80GCT-ND - Cut Tape (CT) 565-EMHJ350ARA470MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHJ350ARA470MF80G |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHJ350ARA470MF80G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 88 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHK350ARA470MF80G | Chemi-Con | 1 550 | 565-EMHK350ARA470MF80GCT-ND | 14,60000 Kč | Parametric Equivalent |
| 35THV47M6.3X8 | Rubycon | 1 450 | 1189-2053-1-ND | 12,93000 Kč | Parametric Equivalent |
| EEE-TC1V470XP | Panasonic Industry | 180 | PCE5133CT-ND | 19,40000 Kč | Parametric Equivalent |
| EEE-TPV470XAP | Panasonic Industry | 11 665 | PCE4932CT-ND | 18,98000 Kč | Parametric Equivalent |
| UCH1V470MCL1GS | Nichicon | 1 641 | 493-14358-1-ND | 21,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 16,62200 Kč | 166,22 Kč |
| 50 | 12,71360 Kč | 635,68 Kč |
| 100 | 11,47470 Kč | 1 147,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 8,76070 Kč | 7 884,63 Kč |
| 1 800 | 8,18567 Kč | 14 734,21 Kč |
| 2 700 | 7,89558 Kč | 21 318,07 Kč |
| 4 500 | 7,57226 Kč | 34 075,17 Kč |
| 6 300 | 7,38222 Kč | 46 507,99 Kč |
| 9 000 | 7,19867 Kč | 64 788,03 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |

