47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TPV470XAP

DigiKey Part Number
PCE4932TR-ND - Tape & Reel (TR)
PCE4932CT-ND - Cut Tape (CT)
PCE4932DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TPV470XAP
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TPV470XAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
128.1 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
197 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.303" (7.70mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TP1V470APPanasonic Industry14 070PCE4933CT-ND28,57000 KčSimilar
EMHK350ARA470MF80GChemi-Con1 550565-EMHK350ARA470MF80GCT-ND14,60000 KčDirect
In-Stock: 11 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,98000 Kč18,98 Kč
1012,01300 Kč120,13 Kč
509,07640 Kč453,82 Kč
1008,14620 Kč814,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9005,98993 Kč5 390,94 Kč
1 8005,56459 Kč10 016,26 Kč
2 7005,34990 Kč14 444,73 Kč
4 5005,11052 Kč22 997,34 Kč
6 3004,96983 Kč31 309,93 Kč
9 0004,83393 Kč43 505,37 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98000 Kč
Unit Price with VAT:22,96580 Kč