



UCH1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-14358-2-ND - Tape & Reel (TR) 493-14358-1-ND - Cut Tape (CT) 493-14358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCH1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCH1V470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 98.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 197 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 13,72300 Kč | 137,23 Kč |
| 50 | 10,41520 Kč | 520,76 Kč |
| 100 | 9,36830 Kč | 936,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,07396 Kč | 6 366,56 Kč |
| 1 800 | 6,58733 Kč | 11 857,19 Kč |
| 2 700 | 6,34177 Kč | 17 122,78 Kč |
| 4 500 | 6,06802 Kč | 27 306,09 Kč |
| 6 300 | 5,90710 Kč | 37 214,73 Kč |
| 9 000 | 5,75167 Kč | 51 765,03 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |

