47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HBH470YAP

DigiKey Part Number
PCE4800TR-ND - Tape & Reel (TR)
PCE4800CT-ND - Cut Tape (CT)
PCE4800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HBH470YAP
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HBH470YAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
107.1 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.303" (7.70mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA1H470XPPanasonic Industry33 868PCE4222CT-ND10,43000 KčDirect
EEE-HAH470XAPPanasonic Industry2 089PCE4717CT-ND12,51000 KčDirect
EEE-FK1H470XPPanasonic Industry24 010PCE3816CT-ND13,35000 KčUpgrade
EEE-FC1H470PPanasonic Industry45 846PCE4020CT-ND18,77000 KčSimilar
EEE-HA1H470APPanasonic Industry2 415PCE4675CT-ND19,60000 KčSimilar
In-Stock: 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
109,61400 Kč96,14 Kč
507,20760 Kč360,38 Kč
1006,44230 Kč644,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9004,67557 Kč4 208,01 Kč
1 8004,32589 Kč7 786,60 Kč
2 7004,14932 Kč11 203,16 Kč
4 5003,95249 Kč17 786,21 Kč
6 3003,83675 Kč24 171,52 Kč
9 0003,72495 Kč33 524,55 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč