
EEE-FC1H470P | |
|---|---|
DigiKey Part Number | PCE4020TR-ND - Tape & Reel (TR) PCE4020CT-ND - Cut Tape (CT) PCE4020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1H470P |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1H470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K470P | Panasonic Industry | 10 233 | PCE3831CT-ND | 21,69000 Kč | Upgrade |
| EEE-HA2A470UP | Panasonic Industry | 118 | P19730CT-ND | 21,69000 Kč | Upgrade |
| EEE-HD1H470P | Panasonic Industry | 277 | PCE4979CT-ND | 23,78000 Kč | Similar |
| EEE-HA1H470AP | Panasonic Industry | 2 415 | PCE4675CT-ND | 19,60000 Kč | Parametric Equivalent |
| EEE-HA1H470P | Panasonic Industry | 146 | PCE4220CT-ND | 17,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 11,90800 Kč | 119,08 Kč |
| 50 | 8,99280 Kč | 449,64 Kč |
| 100 | 8,06900 Kč | 806,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,35468 Kč | 3 177,34 Kč |
| 1 000 | 5,86081 Kč | 5 860,81 Kč |
| 1 500 | 5,61166 Kč | 8 417,49 Kč |
| 2 500 | 5,33375 Kč | 13 334,38 Kč |
| 3 500 | 5,17038 Kč | 18 096,33 Kč |
| 5 000 | 5,01254 Kč | 25 062,70 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

