
EEE-FK1K470P | |
|---|---|
DigiKey Part Number | PCE3831TR-ND - Tape & Reel (TR) PCE3831CT-ND - Cut Tape (CT) PCE3831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K470P |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M80G24T-F | Cornell Dubilier Knowles | 918 | 338-2204-1-ND | 10,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 13,74400 Kč | 137,44 Kč |
| 50 | 10,42780 Kč | 521,39 Kč |
| 100 | 9,37660 Kč | 937,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,43124 Kč | 3 715,62 Kč |
| 1 000 | 6,87230 Kč | 6 872,30 Kč |
| 1 500 | 6,58992 Kč | 9 884,88 Kč |
| 2 500 | 6,27517 Kč | 15 687,93 Kč |
| 3 500 | 6,09016 Kč | 21 315,56 Kč |
| 5 000 | 5,91141 Kč | 29 557,05 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |

