
AFK476M80G24T-F | |
|---|---|
DigiKey Part Number | 338-2204-2-ND - Tape & Reel (TR) 338-2204-1-ND - Cut Tape (CT) 338-2204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK476M80G24T-F |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Capacitance | Impedance 700 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Surface Mount Land Size 0.406" L x 0.473" W (10.30mm x 12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 10 | 33,07700 Kč | 330,77 Kč |
| 50 | 25,99420 Kč | 1 299,71 Kč |
| 100 | 23,75230 Kč | 2 375,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,90198 Kč | 9 950,99 Kč |
| 1 000 | 18,68966 Kč | 18 689,66 Kč |
| 1 500 | 18,07824 Kč | 27 117,36 Kč |
| 2 500 | 17,39682 Kč | 43 492,05 Kč |
| 3 500 | 16,99634 Kč | 59 487,19 Kč |
| 5 000 | 16,60953 Kč | 83 047,65 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |

