
EEE-HA2A470UP | |
|---|---|
DigiKey Part Number | P19730TR-ND - Tape & Reel (TR) P19730CT-ND - Cut Tape (CT) P19730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA2A470UP |
Description | CAP ALUM 47UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA2A470UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 110.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN2A470UP | Panasonic Industry | 4 376 | 10-EEE-FN2A470UPCT-ND | 24,57000 Kč | MFR Recommended |
| EDH476M100S9PAA | KEMET | 9 468 | 399-EDH476M100S9PAACT-ND | 21,63000 Kč | Direct |
| EMVE101ARA470MKE0S | Chemi-Con | 2 247 | 565-2277-1-ND | 52,50000 Kč | Similar |
| EMVY101ARA470MKE0S | Chemi-Con | 635 | 565-2509-1-ND | 48,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 50 | 10,49900 Kč | 524,95 Kč |
| 100 | 9,44070 Kč | 944,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,48200 Kč | 3 741,00 Kč |
| 1 000 | 6,91926 Kč | 6 919,26 Kč |
| 1 500 | 6,63495 Kč | 9 952,42 Kč |
| 2 500 | 6,31805 Kč | 15 795,13 Kč |
| 3 500 | 6,13178 Kč | 21 461,23 Kč |
| 5 000 | 5,95180 Kč | 29 759,00 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

