
EDH476M100S9PAA | |
|---|---|
DigiKey Part Number | 399-EDH476M100S9PAATR-ND - Tape & Reel (TR) 399-EDH476M100S9PAACT-ND - Cut Tape (CT) 399-EDH476M100S9PAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH476M100S9PAA |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH476M100S9PAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 212.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK2A470SL | Panasonic Industry | 948 | 10-EEE-FK2A470SLCT-ND | 27,72000 Kč | Parametric Equivalent |
| EEE-FN2A470UL | Panasonic Industry | 149 | 10-EEE-FN2A470ULCT-ND | 25,62000 Kč | Parametric Equivalent |
| EEE-FN2A470UP | Panasonic Industry | 4 376 | 10-EEE-FN2A470UPCT-ND | 24,57000 Kč | Parametric Equivalent |
| UUX2A470MNL1GS | Nichicon | 48 443 | 493-9631-1-ND | 15,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 50 | 10,39820 Kč | 519,91 Kč |
| 100 | 9,34830 Kč | 934,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,54458 Kč | 3 772,29 Kč |
| 1 000 | 6,97554 Kč | 6 975,54 Kč |
| 1 500 | 6,68828 Kč | 10 032,42 Kč |
| 2 500 | 6,36810 Kč | 15 920,25 Kč |
| 3 500 | 6,17989 Kč | 21 629,62 Kč |
| 5 000 | 5,99808 Kč | 29 990,40 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

