



UUX2A470MNL1GS | |
|---|---|
DigiKey Part Number | 493-9631-2-ND - Tape & Reel (TR) 493-9631-1-ND - Cut Tape (CT) 493-9631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2A470MNL1GS |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2A470MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 384.1 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 50 | 7,06800 Kč | 353,40 Kč |
| 100 | 6,31410 Kč | 631,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,01432 Kč | 2 507,16 Kč |
| 1 000 | 4,60423 Kč | 4 604,23 Kč |
| 1 500 | 4,39712 Kč | 6 595,68 Kč |
| 2 500 | 4,16609 Kč | 10 415,22 Kč |
| 3 500 | 4,03036 Kč | 14 106,26 Kč |
| 5 000 | 3,89908 Kč | 19 495,40 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

