47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK2A470SL

DigiKey Part Number
10-EEE-FK2A470SLTR-ND - Tape & Reel (TR)
10-EEE-FK2A470SLCT-ND - Cut Tape (CT)
10-EEE-FK2A470SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK2A470SL
Description
CAP ALUM 47UF 20% 100V SMD
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK2A470SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
200 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN2A470ULPanasonic Industry14910-EEE-FN2A470ULCT-ND25,62000 KčParametric Equivalent
EEE-FN2A470UPPanasonic Industry4 37610-EEE-FN2A470UPCT-ND24,57000 KčParametric Equivalent
UUX2A470MNL1GSNichicon48 443493-9631-1-ND15,12000 KčParametric Equivalent
In-Stock: 948
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1017,72200 Kč177,22 Kč
5013,58160 Kč679,08 Kč
10012,26910 Kč1 226,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,82790 Kč4 913,95 Kč
1 0009,12930 Kč9 129,30 Kč
1 5008,77675 Kč13 165,12 Kč
2 5008,38383 Kč20 959,58 Kč
3 5008,15280 Kč28 534,80 Kč
5 0007,92964 Kč39 648,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč