100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V101AP

DigiKey Part Number
PCE4426TR-ND - Tape & Reel (TR)
PCE4426CT-ND - Cut Tape (CT)
PCE4426DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V101AP
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V101AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1H101APPanasonic Industry3 762P19726CT-ND24,15000 KčUpgrade
35TLV100M8X10.5Rubycon2 5241189-2103-1-ND20,37000 KčUpgrade
50TZV100M8X10.5Rubycon49 2401189-1651-1-ND15,75000 KčUpgrade
AFK107M50F24VT-FCornell Dubilier Knowles45 959338-4225-1-ND91,97000 KčUpgrade
UCD1V101MCL6GSNichicon40 377493-6420-1-ND11,97000 KčSimilar
In-Stock: 1 414
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1014,11100 Kč141,11 Kč
5010,71320 Kč535,66 Kč
1009,63810 Kč963,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,64454 Kč3 822,27 Kč
1 0007,07192 Kč7 071,92 Kč
1 5006,78291 Kč10 174,36 Kč
2 5006,46058 Kč16 151,45 Kč
3 5006,27108 Kč21 948,78 Kč
5 0006,08799 Kč30 439,95 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč