
EEE-FC1E101P | |
|---|---|
DigiKey Part Number | PCE4003TR-ND - Tape & Reel (TR) PCE4003CT-ND - Cut Tape (CT) PCE4003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1E101P |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1E101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 337.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H101GP | Panasonic Industry | 25 913 | PCE4323CT-ND | 21,84000 Kč | Upgrade |
| EEE-FK1H101P | Panasonic Industry | 15 462 | PCE3809CT-ND | 18,69000 Kč | Upgrade |
| EEE-FK1V101AP | Panasonic Industry | 1 542 | PCE4426CT-ND | 22,26000 Kč | Upgrade |
| EEE-FK1V101GP | Panasonic Industry | 24 | PCE4320CT-ND | 21,84000 Kč | Upgrade |
| EEE-FK1V101P | Panasonic Industry | 0 | PCE3835CT-ND | 18,69000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 50 | 7,97080 Kč | 398,54 Kč |
| 100 | 7,13720 Kč | 713,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,59134 Kč | 2 795,67 Kč |
| 1 000 | 5,14535 Kč | 5 145,35 Kč |
| 1 500 | 4,91997 Kč | 7 379,95 Kč |
| 2 500 | 4,66878 Kč | 11 671,95 Kč |
| 3 500 | 4,52111 Kč | 15 823,89 Kč |
| 5 000 | 4,37842 Kč | 21 892,10 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

