
EEE-1CA470WR | |
|---|---|
DigiKey Part Number | 10-EEE-1CA470WRTR-ND - Tape & Reel (TR) 10-EEE-1CA470WRCT-ND - Cut Tape (CT) 10-EEE-1CA470WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA470WR |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA470WR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1E470R | Panasonic Industry | 117 | 10-EEE-FN1E470RCT-ND | 0,45000 Kč | MFR Recommended |
| EEE-FPC470UAR | Panasonic Industry | 2 931 | PCE4531CT-ND | 0,51000 Kč | Upgrade |
| EEE-HA1C470WR | Panasonic Industry | 17 920 | PCE4190CT-ND | 0,35000 Kč | Upgrade |
| EEE-HAC470WAR | Panasonic Industry | 459 | PCE4701CT-ND | 0,38000 Kč | Upgrade |
| EEE-HBC470UAR | Panasonic Industry | 1 746 | PCE4786CT-ND | 0,40000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 50 | 3,50240 Kč | 175,12 Kč |
| 100 | 3,09510 Kč | 309,51 Kč |
| 500 | 2,38748 Kč | 1 193,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,12437 Kč | 2 124,37 Kč |
| 2 000 | 1,94179 Kč | 3 883,58 Kč |
| 3 000 | 1,84957 Kč | 5 548,71 Kč |
| 5 000 | 1,74674 Kč | 8 733,70 Kč |
| 7 000 | 1,68626 Kč | 11 803,82 Kč |
| 10 000 | 1,62781 Kč | 16 278,10 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

