
EEE-HAC470WAR | |
|---|---|
DigiKey Part Number | PCE4701TR-ND - Tape & Reel (TR) PCE4701CT-ND - Cut Tape (CT) PCE4701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAC470WAR |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAC470WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPC470UAR | Panasonic Industry | 2 931 | PCE4531CT-ND | 9,82000 Kč | Direct |
| EEE-FC1C470AP | Panasonic Industry | 2 090 | PCE4345CT-ND | 9,00000 Kč | Similar |
| EEE-FC1C470P | Panasonic Industry | 5 634 | PCE4000CT-ND | 8,18000 Kč | Similar |
| EEE-HA1C470AP | Panasonic Industry | 880 | PCE4658CT-ND | 7,85000 Kč | Similar |
| EEE-HA1C470P | Panasonic Industry | 7 990 | PCE4189CT-ND | 6,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 50 | 4,31300 Kč | 215,65 Kč |
| 100 | 3,82370 Kč | 382,37 Kč |
| 500 | 2,97458 Kč | 1 487,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,65688 Kč | 2 656,88 Kč |
| 2 000 | 2,43808 Kč | 4 876,16 Kč |
| 3 000 | 2,32756 Kč | 6 982,68 Kč |
| 5 000 | 2,20429 Kč | 11 021,45 Kč |
| 7 000 | 2,13181 Kč | 14 922,67 Kč |
| 10 000 | 2,06177 Kč | 20 617,70 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

