
EEE-HBC470UAR | |
|---|---|
DigiKey Part Number | PCE4786TR-ND - Tape & Reel (TR) PCE4786CT-ND - Cut Tape (CT) PCE4786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBC470UAR |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBC470UAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 50 | 4,46840 Kč | 223,42 Kč |
| 100 | 3,96230 Kč | 396,23 Kč |
| 500 | 3,08796 Kč | 1 543,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,75998 Kč | 2 759,98 Kč |
| 2 000 | 2,53425 Kč | 5 068,50 Kč |
| 3 000 | 2,42030 Kč | 7 260,90 Kč |
| 5 000 | 2,29319 Kč | 11 465,95 Kč |
| 7 000 | 2,21847 Kč | 15 529,29 Kč |
| 10 000 | 2,14627 Kč | 21 462,70 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

