
ECA-1HM222B | |
|---|---|
DigiKey Part Number | 10-ECA-1HM222BCT-ND - Cut Tape (CT) 10-ECA-1HM222BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HM222B |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM222B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.21 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM222 | Panasonic Industry | 3 182 | P5187-ND | 51,45000 Kč | Parametric Equivalent |
| ECA-1HM222E | Panasonic Industry | 44 | 10-ECA-1HM222E-ND | 51,45000 Kč | Parametric Equivalent |
| UVR1H222MHD | Nichicon | 21 | 493-1112-ND | 59,21000 Kč | Similar |
| 50PK2200MEFC16X31.5 | Rubycon | 98 | 1189-4081-ND | 59,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 34,75200 Kč | 347,52 Kč |
| 50 | 27,35200 Kč | 1 367,60 Kč |
| 100 | 25,01490 Kč | 2 501,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,10416 Kč | 5 526,04 Kč |
| 500 | 20,60954 Kč | 10 304,77 Kč |
| 750 | 19,85543 Kč | 14 891,57 Kč |
| 1 250 | 19,01478 Kč | 23 768,47 Kč |
| 1 750 | 18,52059 Kč | 32 411,03 Kč |
| 2 500 | 18,04341 Kč | 45 108,53 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

