2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1HM222

ECA-1HM222

DigiKey Part Number
P5187-ND
Manufacturer
Manufacturer Product Number
ECA-1HM222
Description
CAP ALUM 2200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1HM222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.21 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-HD1H222Panasonic Industry155P15152-ND94,49000 KčDirect
ECA-1HM222BPanasonic Industry1810-ECA-1HM222BCT-ND52,50000 KčParametric Equivalent
ECA-1HM222EPanasonic Industry4410-ECA-1HM222E-ND51,45000 KčParametric Equivalent
EKMQ500EC3222MLN3SChemi-Con395565-EKMQ500EC3222MLN3S-ND82,94000 KčDirect
EKMQ500ELL222MLN3SChemi-Con94565-EKMQ500ELL222MLN3S-ND101,84000 KčDirect
In-Stock: 3 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1034,08000 Kč340,80 Kč
5026,82700 Kč1 341,35 Kč
10024,53410 Kč2 453,41 Kč
50020,59106 Kč10 295,53 Kč
1 00019,35029 Kč19 350,29 Kč
2 50018,02670 Kč45 066,75 Kč
5 00017,22080 Kč86 104,00 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč