
ECA-1HM222E | |
|---|---|
DigiKey Part Number | 10-ECA-1HM222E-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1HM222E |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM222E Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.21 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM222 | Panasonic Industry | 3 182 | P5187-ND | 1,82000 Kč | Parametric Equivalent |
| ECA-1HM222B | Panasonic Industry | 18 | 10-ECA-1HM222BCT-ND | 1,85000 Kč | Parametric Equivalent |
| 50PK2200MEFC16X31.5 | Rubycon | 98 | 1189-4081-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 50 | 26,82700 Kč | 1 341,35 Kč |
| 100 | 24,53410 Kč | 2 453,41 Kč |
| 500 | 20,59106 Kč | 10 295,53 Kč |
| 1 000 | 19,35029 Kč | 19 350,29 Kč |
| 2 500 | 18,02670 Kč | 45 066,75 Kč |
| 5 000 | 17,22080 Kč | 86 104,00 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

