
ECA-1HHG102 | |
|---|---|
DigiKey Part Number | P5575-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG102 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG102 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.093 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG102B | Panasonic Industry | 3 330 | P19524CT-ND | 16,37000 Kč | Similar |
| ECA-1HM102B | Panasonic Industry | 51 225 | P19529CT-ND | 13,85000 Kč | Similar |
| EKMQ500ELL102MK25S | Chemi-Con | 1 925 | 565-EKMQ500ELL102MK25S-ND | 22,73000 Kč | Direct |
| 25TWL1000MEFC12.5X25 | Rubycon | 774 | 1189-25TWL1000MEFC12.5X25-ND | 14,87000 Kč | Similar |
| EGXF500ELL102MK30S | Chemi-Con | 426 | 565-4618-ND | 24,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 50 | 18,15060 Kč | 907,53 Kč |
| 200 | 15,10175 Kč | 3 020,35 Kč |
| 600 | 13,36908 Kč | 8 021,45 Kč |
| 1 000 | 12,72080 Kč | 12 720,80 Kč |
| 2 600 | 11,72262 Kč | 30 478,81 Kč |
| 5 000 | 11,17278 Kč | 55 863,90 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |


