
EGXF500ELL102MK30S | |
|---|---|
DigiKey Part Number | 565-4618-ND |
Manufacturer | |
Manufacturer Product Number | EGXF500ELL102MK30S |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 31mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF500ELL102MK30S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.506 A @ 120 Hz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 31mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 37,20800 Kč | 372,08 Kč |
| 50 | 29,35940 Kč | 1 467,97 Kč |
| 100 | 26,88160 Kč | 2 688,16 Kč |
| 500 | 22,62492 Kč | 11 312,46 Kč |
| 1 000 | 21,28546 Kč | 21 285,46 Kč |
| 3 000 | 19,61206 Kč | 58 836,18 Kč |
| 5 000 | 18,98681 Kč | 94 934,05 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

