
ECA-1HHG102B | |
|---|---|
DigiKey Part Number | P19524CT-ND - Cut Tape (CT) P19524TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG102B |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG102B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.093 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 50 | 18,49080 Kč | 924,54 Kč |
| 100 | 16,79420 Kč | 1 679,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,62266 Kč | 6 811,33 Kč |
| 1 000 | 12,72080 Kč | 12 720,80 Kč |
| 1 500 | 12,26591 Kč | 18 398,87 Kč |
| 2 500 | 11,75880 Kč | 29 397,00 Kč |
| 3 500 | 11,46065 Kč | 40 112,27 Kč |
| 5 000 | 11,17278 Kč | 55 863,90 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

